RS PRO 1.5 Steel Gear Rack, 500 mm Long, 107 Teeth, 15 mm Face Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$113.31

(exc. GST)

$124.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$113.31
6 - 29$107.66
30 +$102.25

*price indicative

RS Stock No.:
521-7786
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

1.5

Product Type

Gear Rack

Material

Steel

Overall Length

500mm

Face Width

15mm

Pitch Centre Height

18.5mm

Number of Teeth

107

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Gear Racks


Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.

Gear Racks


Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy