Texas Instruments UCC27321P MOSFET Gate Driver 1, 9 A, 15V 8-Pin, PDIP
- RS Stock No.:
- 162-5653
- Mfr. Part No.:
- UCC27321P
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$1,347.00
(exc. GST)
$1,481.70
(inc. GST)
- RS Stock No.:
- 162-5653
- Mfr. Part No.:
- UCC27321P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS, TTL | |
| Output Current | 9 A | |
| Supply Voltage | 15V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS, TTL | ||
Output Current 9 A | ||
Supply Voltage 15V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments UCC37322D MOSFET Gate Driver 1 15V 8-Pin, SOIC
- Texas Instruments UCC37322P MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC27323P MOSFET Gate Driver 2 15V 8-Pin, PDIP
- Texas Instruments UCC27424P MOSFET Gate Driver 2 15V 8-Pin, PDIP
- Texas Instruments UCC37322P MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC27323D MOSFET Gate Driver 2 15V 8-Pin, SOIC
- Texas Instruments UCC27324DGN MOSFET Gate Driver 2 15V 8-Pin, MSOP

