STMicroelectronics Gate Driver, 1 A 14-Pin 45V, SOIC
- RS Stock No.:
- 920-6327
- Mfr. Part No.:
- TDE1747FP
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 920-6327
- Mfr. Part No.:
- TDE1747FP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Output Current | 1A | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Driver Type | General Purpose | |
| Number of Outputs | 5 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TDZxJ | |
| Width | 4mm | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Output Current 1A | ||
Pin Count 14 | ||
Package Type SOIC | ||
Driver Type General Purpose | ||
Number of Outputs 5 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series TDZxJ | ||
Width 4mm | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics TDE1747FP Gate Driver SOIC
- STMicroelectronics MOSFET Gate Driver 1 PowerSO
- STMicroelectronics VN808-E MOSFET Gate Driver 1 PowerSO
- STMicroelectronics MOSFET Gate Driver 1 PowerSO
- STMicroelectronics VN808-32-E MOSFET Gate Driver 1 PowerSO
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics L6393D MOSFET Gate Driver 1 SOIC
