Microchip MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$175.50

(exc. GST)

$193.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$1.755$175.50-
500 +$1.58$158.009%

*price indicative

RS Stock No.:
912-6965
Mfr. Part No.:
TC4427AEOA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

30ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

30ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

22V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.91mm

Series

TC4427A

Length

4.9mm

Height

1.42mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH

TC4426A/4427A/4428A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy