Microchip TC4427AVOA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.62

(exc. GST)

$20.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.862$18.62-
30 - 40$1.814$18.142%
50 +$1.787$17.874%

*price indicative

Packaging Options:
RS Stock No.:
177-9856
Mfr. Part No.:
TC4427AVOA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

40ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

22V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Height

1.5mm

Width

3.9mm

Series

TC4427A

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
US
The TC4426A/4427A/4428A are improved versions of the earlier TC426/427/428 family of buffer/drivers (with which they are pin compatible). They will not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs.

Wide Operating Range: 4.5V to 18V

High Capacitive Load Drive Capability: 1000pF in 25nsec

Short Delay Times: <30nsec Typ.

Matched Rise, Fall and Delay Times

Low Supply Current:

With Logic '1' Input: 1mA

With Logic '0' Input: 100μA

Low Output Impedance: 7Ω Typ.

Latch-Up Protected: Will Withstand >0.5A Reverse Current

Input Will Withstand Negative Inputs Up to 5V

ESD Protected: 4kV

Pinouts Same as TC426/27/28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy