Microchip TC4469EPD, MOSFET 4, 1.2 A, 18V 14-Pin, PDIP
- RS Stock No.:
- 911-5722
- Mfr. Part No.:
- TC4469EPD
- Brand:
- Microchip
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 30)
$8.72
(exc. GST)
$9.59
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
30 - 30 | $8.72 | $261.60 |
60 - 270 | $8.653 | $259.59 |
300 + | $7.788 | $233.64 |
*price indicative
- RS Stock No.:
- 911-5722
- Mfr. Part No.:
- TC4469EPD
- Brand:
- Microchip
Related links
- Microchip TC4469EPD, MOSFET 4, 1.2 A, 18V 14-Pin, PDIP
- Microchip TC4468CPD, MOSFET 4, 1.2 A, 18V 14-Pin, PDIP
- Microchip MIC4469YWM, MOSFET 4, 1.2 A, 18V 16-Pin, SOIC
- Microchip TC4468COE, MOSFET 4, 1.2 A, 18V 16-Pin, SOIC
- Microchip TC4469COE, MOSFET 4, 1.2 A, 18V 16-Pin, SOIC W
- OP Amp Quad GP 18V 14-Pin PDIP
- Microchip MIC4468YWM, MOSFET 1, 1.2 A, 18V 16-Pin, SOIC
- Microchip MIC4417YM4-TR, MOSFET 1, 1.2 A, 18V 4-Pin, SOT-123