- RS Stock No.:
- 774-7686
- Mfr. Part No.:
- TC4469EPD
- Brand:
- Microchip
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 3)
$8.72
(exc. GST)
$9.59
(inc. GST)
Units | Per unit | Per Bag* |
3 - 6 | $8.72 | $26.16 |
9 - 12 | $8.51 | $25.53 |
15 + | $8.38 | $25.14 |
*price indicative |
- RS Stock No.:
- 774-7686
- Mfr. Part No.:
- TC4469EPD
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
TC4467/4468/4469 MOSFET Drivers
The Microchip TC4467, TC4468 and TC4469 are a range of four-output Low-Side MOSFET Drivers. These MOSFET drivers have two inputs for each output configured as logic gates.
Features
Operating Range: 4.5 V to 18V
Symmetrical Rise and Fall Times: 25 ns
Short, Equal Delay Times: 75 ns
Latchproof - Withstands 500mA Inductive Kickback
2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively
2 kV ESD Protection on All Pins
Symmetrical Rise and Fall Times: 25 ns
Short, Equal Delay Times: 75 ns
Latchproof - Withstands 500mA Inductive Kickback
2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively
2 kV ESD Protection on All Pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET & IGBT Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 1.2 A |
Supply Voltage | 18V |
Pin Count | 14 |
Package Type | PDIP |
Number of Outputs | 4 |
Topology | Low Side |
Number of Drivers | 4 |
Bridge Type | Full Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |