Infineon IRS10752LTRPBF MOSFET Gate Driver 1, 240 mA 6-Pin 18V, SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.86

(exc. GST)

$8.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$0.786$7.86-
750 - 1490$0.766$7.662%
1500 +$0.755$7.553%

*price indicative

Packaging Options:
RS Stock No.:
879-3384
Mfr. Part No.:
IRS10752LTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

240mA

Pin Count

6

Fall Time

40ns

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

5

Rise Time

85ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.9mm

Height

1.3mm

Series

IRS

Width

1.6mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
MY

Infineon IRS Series MOSFET, 18V Maximum Supply Voltage, 240mA Output Current - IRS10752LTRPBF


This MOSFET is a compact surface-mount driver intended to interface logic-level control to power MOSFET gates in electronic assemblies. It operates within a nominal supply range suitable for many low-voltage control systems and is supplied in a common SOT-23 package that facilitates automated placement and reflow mounting. The device targets board-level gate-driving tasks where a small footprint and modest output capability are required.

Features and Benefits:


• Single-driver configuration simplifies gate-control circuitry
• Five outputs enable multi-channel gate switching from one input
• 240 mA output current supports moderate gate-charge demands
• 85 ns rise time enables relatively fast turn-on transitions
• 40 ns fall time ensures quicker turn-off for reduced switching overlap
• Operates across -40 °C to 125 °C for wide thermal endurance

Applications


• Suitable for multi-FET gate control in motor-drive stages
• Ideal for LED array switching in display modules
• Used with DC-DC converters for synchronous MOSFET driving
• Can be used for power sequencing in compact power supplies
• Used for signal-level to gate-level interfacing in control boards

What supply voltage range is permitted for safe operation?


The device accepts supply voltages up to 18V with a minimum rated supply of 18V, enabling operation at this nominal voltage point.

How many pins does the package present for PCB layout considerations?


The SOT-23 footprint provides a six-pin arrangement suitable for dense board layouts and straightforward soldering.

What thermal limits should designers account for during thermal management?


The maximum operating temperature is 125 °C while the minimum rated temperature is -40 °C, informing component placement and cooling strategies.

Does the device meet automotive specifications for in-vehicle use?


It is specified as non-automotive, so it should not be selected where formal automotive qualification is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy