Infineon IRS20752LTRPBF High Side Gate Driver, 240 mA 6-Pin 220V, SOT-23
- RS Stock No.:
- 257-5797
- Mfr. Part No.:
- IRS20752LTRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.88
(exc. GST)
$6.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.176 | $5.88 |
| 50 - 95 | $0.998 | $4.99 |
| 100 - 245 | $0.822 | $4.11 |
| 250 - 995 | $0.76 | $3.80 |
| 1000 + | $0.54 | $2.70 |
*price indicative
- RS Stock No.:
- 257-5797
- Mfr. Part No.:
- IRS20752LTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 240mA | |
| Pin Count | 6 | |
| Fall Time | 40ns | |
| Package Type | SOT-23 | |
| Driver Type | High Side | |
| Rise Time | 85ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 220V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS20752 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 240mA | ||
Pin Count 6 | ||
Fall Time 40ns | ||
Package Type SOT-23 | ||
Driver Type High Side | ||
Rise Time 85ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 220V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS20752 | ||
Automotive Standard No | ||
The Infineon SOT-23 high side gate driver IC is a high-side, single-channel gate driver IC with 200V blocking and level shifting capability. This allows for the gate driver to be connected directly to the gate of a high-side power MOSFET, while being controlled by the low-side, ground potential circuitry. The IRS20752 includes a wide VCC supply range, UVLO protection, and excellent immunity to harsh dv/dt or –VS switching environments.
Floating gate driver designed for bootstrap operation
Fully operational to +200 V
Fully operational to +600 V (IRS25752L Fully operational to +100 V (IRS10752L ) option available
Excellent dv/dt immunity
Excellent negative VS transient immunity
Wide VCC range
U VLO on low-side and high-side
Schmitt-trigger input with internal pull-down
Output in phase with input
Related links
- Infineon High Side Gate Driver SOT-23
- Infineon 240 mA 6-Pin 600 V, SOT-23
- Infineon IRS25752LTRPBF 240 mA 6-Pin 600 V, SOT-23
- Infineon MOSFET Gate Driver 1 SOT-23
- Infineon IRS10752LTRPBF MOSFET Gate Driver 1 SOT-23
- onsemi LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- onsemi FAN5622SX LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- Nexperia Switching Diode 215 mA235
