Microchip TC4427VOA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC
- RS Stock No.:
- 823-0798
- Mfr. Part No.:
- TC4427VOA
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-0798
- Mfr. Part No.:
- TC4427VOA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 19ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TC4427 | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 19ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 19ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TC4427 | ||
Length 4.9mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
TC4426/4427/4428 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4427VOA MOSFET Gate Driver 2 SOIC
- Microchip TC4426AEPA MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC427COA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4427EPA MOSFET Gate Driver 2 SOIC
- Microchip TC4426COA MOSFET Gate Driver 2 SOIC
- Microchip TC4426AEOA MOSFET Gate Driver 2 SOIC
