Microchip TC426CPA MOSFET Gate Driver 2, 1.5 A 8-Pin 20V, PDIP
- RS Stock No.:
- 821-1132
- Mfr. Part No.:
- TC426CPA
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 821-1132
- Mfr. Part No.:
- TC426CPA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 1.5 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 20 V | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Fall Time | 30 ns | |
| Height | 4.06 mm | |
| Length | 10.16 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 18 V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Product Type | MOSFET | |
| Rise Time | 30 ns | |
| Series | TC426 | |
| Standards/Approvals | No | |
| Width | 6.6 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 1.5 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 20 V | ||
Package Type PDIP | ||
Automotive Standard No | ||
Fall Time 30 ns | ||
Height 4.06 mm | ||
Length 10.16 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 18 V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Product Type MOSFET | ||
Rise Time 30 ns | ||
Series TC426 | ||
Standards/Approvals No | ||
Width 6.6 mm | ||
TC426/427/428 MOSFET Drivers
The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers.
Features
High-Speed Switching (CL = 1000 pF): 30 ns
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic 0 or 1): 1 μA
TTL/CMOS Input Compatible
Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting
Operating Supply Voltage: 4.5V to 18V
Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA
Single Supply Operation
Low Output Impedance: 6 Ω
Latch-Up Resistant: Withstands >500 mA Reverse Current
ESD Protected: 2 kV
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC426CPA MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC427CPA MOSFET Gate Driver 2 PDIP
- Microchip TC428CPA MOSFET Gate Driver 2 PDIP
- Infineon IR4427PBF MOSFET Gate Driver 2 PDIP
- Infineon MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4420EPA MOSFET Gate Driver 1 PDIP
