Texas Instruments UCC27524P MOSFET Gate Driver 2, 5 A 8-Pin 18V, PDIP
- RS Stock No.:
- 812-4303
- Mfr. Part No.:
- UCC27524P
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-4303
- Mfr. Part No.:
- UCC27524P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Fall Time | 6ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Rise Time | 7ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Series | UCC2752 | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Mount Type | Through Hole, Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 5A | ||
Pin Count 8 | ||
Fall Time 6ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Rise Time 7ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Series UCC2752 | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 10.16mm | ||
Mount Type Through Hole, Through Hole | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UCC27524P MOSFET Gate Driver 2 18V 8-Pin, PDIP
- Microchip TC4426AEPA MOSFET Gate Driver 2 18V 8-Pin, PDIP
- Microchip TC4451VPA MOSFET Gate Driver 1 18V 8-Pin, PDIP
- Microchip TC4427AEUA MOSFET Gate Driver 2 18V 8-Pin, MSOP
- Microchip MIC4423YN MOSFET Gate Driver 2 18V 8-Pin, DIP
- Microchip MIC4426ZN MOSFET Gate Driver 2 18V 8-Pin, DIP
- Microchip TC4427VOA MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MIC4425YM MOSFET Gate Driver 2 18V 8-Pin, SOIC
