onsemi FAN3213TMX MOSFET Gate Driver 2, 5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 809-4943
- Mfr. Part No.:
- FAN3213TMX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-4943
- Mfr. Part No.:
- FAN3213TMX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 4mm | |
| Series | FAN3213 / FAN3214 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals AEC-Q100 | ||
Width 4mm | ||
Series FAN3213 / FAN3214 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi FAN3224TMX MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27524D MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi MC33151DR2G MOSFET Gate Driver 2 SOIC
- onsemi MC33152DG MOSFET Gate Driver 2 SOIC
