onsemi FAN3227TMX MOSFET Gate Driver 2, 3 A 8-Pin 18V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,777.50

(exc. GST)

$3,055.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.111$2,777.50-
12500 +$1.00$2,500.009%

*price indicative

RS Stock No.:
124-1685
Mfr. Part No.:
FAN3227TMX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

3A

Pin Count

8

Package Type

SOIC

Fall Time

9ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

12ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

No

Width

4mm

Series

FAN3227

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

Low-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy