Microchip TC4426ACOA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.76

(exc. GST)

$12.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 705 unit(s) shipping from 24 November 2026
  • Plus 500 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.352$11.76-
25 - 45$2.29$11.452%
50 +$2.256$11.284%

*price indicative

Packaging Options:
RS Stock No.:
738-6070
Distrelec Article No.:
304-45-519
Mfr. Part No.:
TC4426ACOA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

30ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

30ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

22V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

3.91mm

Length

4.9mm

Height

1.42mm

Series

TC4426A

Mount Type

Surface

Automotive Standard

No

TC4426A/4427A/4428A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy