Texas Instruments SN75372P MOSFET Gate Driver 2, 500 mA 8-Pin 24V, PDIP
- RS Stock No.:
- 709-3034
- Mfr. Part No.:
- SN75372P
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$7.86
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.86 | - |
| 5 + | $6.45 | 17% |
*price indicative
- RS Stock No.:
- 709-3034
- Mfr. Part No.:
- SN75372P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 5.25V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Length | 9.81mm | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 5.25V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 4.57mm | ||
Width 6.35mm | ||
Length 9.81mm | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments SN75372P MOSFET Gate Driver 2 PDIP
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Texas Instruments SN75372D MOSFET Gate Driver 2 5.25V 8-Pin, SOIC
- Microchip TC1410EOA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
