Texas Instruments SN75372P MOSFET Gate Driver 2, 500 mA 8-Pin 24V, PDIP
- RS Stock No.:
- 162-7535
- Mfr. Part No.:
- SN75372P
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7535
- Mfr. Part No.:
- SN75372P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 500 mA | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 24 V | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Fall Time | 20 ns | |
| Height | 4.57 mm | |
| Length | 9.81 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 5.25 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Outputs | 2 | |
| Rise Time | 20 ns | |
| Standards/Approvals | No | |
| Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 500 mA | ||
Pin Count 8 | ||
Maximum Supply Voltage 24 V | ||
Package Type PDIP | ||
Automotive Standard No | ||
Fall Time 20 ns | ||
Height 4.57 mm | ||
Length 9.81 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 5.25 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Outputs 2 | ||
Rise Time 20 ns | ||
Standards/Approvals No | ||
Width 6.35 mm | ||
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments SN75372P MOSFET Gate Driver 2 PDIP
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Texas Instruments SN75372D MOSFET Gate Driver 2 5.25V 8-Pin, SOIC
- Microchip TC1410EOA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
