onsemi FAN7384MX, MOSFET 2, 0.5 A, 20V 14-Pin, SOP
- RS Stock No.:
- 670-9927
- Mfr. Part No.:
- FAN7384MX
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 670-9927
- Mfr. Part No.:
- FAN7384MX
- Brand:
- onsemi
Related links
- onsemi FAN7384MX, MOSFET 2, 500 mA, 20V 14-Pin, SOIC
- onsemi FAN7391MX, MOSFET 2, -4.5 A, 4.5 A, 20V 14-Pin, SOP
- onsemi FAN7382M1X, MOSFET 2, 350 mA, 650 mA, 20V 14-Pin, SOP
- Infineon IR2111PBF, MOSFET 2, 0.5 A, 20V 8-Pin, PDIP
- onsemi FAD7191M1X, MOSFET 2, 4.5 A, 625V 14-Pin, SOP
- onsemi FAN73901MX, MOSFET 2, -2.5 A, 2.5 A, 20V 8-Pin, SOP
- Infineon IRS21844PBF, MOSFET 2, 2.3 A, 20V 14-Pin, PDIP
- Infineon IR21844PBF, MOSFET 2, 2.3 A, 20V 14-Pin, PDIP