onsemi FAN7384MX, MOSFET 2, 500 mA, 20V 14-Pin, SOIC
- RS Stock No.:
- 864-4800
- Mfr. Part No.:
- FAN7384MX
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 864-4800
- Mfr. Part No.:
- FAN7384MX
- Brand:
- onsemi
Related links
- onsemi FAN7384MX, MOSFET 2, 0.5 A, 20V 14-Pin, SOP
- onsemi NCP5104DR2G, MOSFET 2, 500 mA, 20V 8-Pin, SOIC
- onsemi NCP5106BDR2G, MOSFET 2, 500 mA, 20V 8-Pin, SOIC
- onsemi FAN7382M1X, MOSFET 2, 350 mA, 650 mA, 20V 14-Pin, SOP
- Infineon IR2111SPBF 2, 500 mA, 20V 8-Pin, SOIC
- Infineon IRS21064STRPBF, 290 mA, 20V 14-Pin, SOIC
- Infineon IRS2453DSTRPBF, 260 mA, 20V 14-Pin, SOIC
- Infineon IR21271SPBF, MOSFET 1, 500 mA, 20V 8-Pin, SOIC