onsemi FAN3100TSX MOSFET Gate Driver 1, 3 A 5-Pin 18V, SOT-23
- RS Stock No.:
- 670-9863
- Distrelec Article No.:
- 304-31-174
- Mfr. Part No.:
- FAN3100TSX
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $22.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.91
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.382 | $6.91 | - |
| 750 - 1495 | $1.352 | $6.76 | $22.50 |
| 1500 + | $1.332 | $6.66 | $75.00 |
*price indicative
- RS Stock No.:
- 670-9863
- Distrelec Article No.:
- 304-31-174
- Mfr. Part No.:
- FAN3100TSX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Fall Time | 9ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.7mm | |
| Series | Fan | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Fall Time 9ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 13ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.7mm | ||
Series Fan | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi MOSFET Gate Driver 1 SOT-23
- onsemi MOSFET Gate Driver 1 SOT-23
- onsemi FAN3111CSX MOSFET Gate Driver 1 SOT-23
- onsemi FAN3111ESX MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Infineon MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
