onsemi MC33153PG MOSFET Gate Driver 1, 2 A 8-Pin 20V, PDIP
- RS Stock No.:
- 625-5032
- Mfr. Part No.:
- MC33153PG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.50
(exc. GST)
$1.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $1.50 | - |
| 13 - 64 | $1.48 | 1% |
| 65 + | $1.22 | 18% |
*price indicative
- RS Stock No.:
- 625-5032
- Mfr. Part No.:
- MC33153PG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 17ns | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | MC33153 | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Length | 10.02mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 17ns | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 17ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series MC33153 | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Length 10.02mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
