Texas Instruments UCC21750DW 2, 20 mA 16-Pin 5V, SOIC
- RS Stock No.:
- 265-3584
- Mfr. Part No.:
- UCC21750DW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3584
- Mfr. Part No.:
- UCC21750DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 20mA | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 27ns | |
| Rise Time | 33ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Series | UCC21750DW | |
| Height | 2.65mm | |
| Length | 10.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 20mA | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 27ns | ||
Rise Time 33ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Series UCC21750DW | ||
Height 2.65mm | ||
Length 10.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
