Renesas Electronics ISL83202IBZ, 1 A 16-Pin 7V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$17.23

(exc. GST)

$18.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$8.615$17.23-
10 - 48$7.74$15.4810%
50 - 98$7.315$14.6315%
100 - 248$6.295$12.5926%
250 +$6.005$12.0130%

*price indicative

Packaging Options:
RS Stock No.:
264-3634
Mfr. Part No.:
ISL83202IBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Gate Driver Module

Output Current

1A

Pin Count

16

Fall Time

15ns

Rise Time

25ns

Minimum Supply Voltage

70V dc

Maximum Supply Voltage

7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

10mm

Series

ISL8320

Standards/Approvals

RoHS

Width

4mm

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The Renesas Electronics medium-frequency H-Bridge FET driver capable of 1A (typ) of Peak drive current that is designed to drive high- and low-side N-Channel MOSFETs in mediumvoltage applications.

Shoot-through protection

Undervoltage protection

Bootstrap supply max voltage 70VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy