Renesas Electronics MOSFET Gate Driver, 1.25 A 24-Pin 80V, SOIC
- RS Stock No.:
- 263-0198
- Mfr. Part No.:
- HIP4086APZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0198
- Mfr. Part No.:
- HIP4086APZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Gate Driver Module | |
| Output Current | 1.25A | |
| Pin Count | 24 | |
| Package Type | SOIC | |
| Fall Time | 40ns | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 80V | |
| Maximum Supply Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 5.33mm | |
| Series | HIP4086 | |
| Width | 8.25mm | |
| Length | 32.51mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Gate Driver Module | ||
Output Current 1.25A | ||
Pin Count 24 | ||
Package Type SOIC | ||
Fall Time 40ns | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 80V | ||
Maximum Supply Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 5.33mm | ||
Series HIP4086 | ||
Width 8.25mm | ||
Length 32.51mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics gate drivers is a 3-phase, N-channel MOSFET driver with a flexible input protocol for driving every possible switch combination. It helps to override the shoot-through protection for switched reluctance applications.
Programmable bootstrap refresh time
Programmable under voltage set point
Brushless motors
Related links
- Renesas Electronics HIP4086APZ MOSFET Gate Driver SOIC
- Renesas Electronics MOSFET Gate Driver SOIC
- Renesas Electronics MOSFET Gate Driver 2 SOIC
- Renesas Electronics MOSFET Gate Driver 20-Pin 15 V, SOIC
- Renesas Electronics MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4086ABZ MOSFET Gate Driver 6 SOIC
- Renesas Electronics HIP4086ABZT MOSFET Gate Driver SOIC
- Renesas Electronics HIP4082IBZ MOSFET Gate Driver 4 SOIC
