Renesas Electronics HIP4086ABZT MOSFET Gate Driver, 185 μA 24-Pin 15V, SOIC
- RS Stock No.:
- 256-1551
- Mfr. Part No.:
- HIP4086ABZT
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$8,840.00
(exc. GST)
$9,720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $8.84 | $8,840.00 |
*price indicative
- RS Stock No.:
- 256-1551
- Mfr. Part No.:
- HIP4086ABZT
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Gate Driver Module | |
| Output Current | 185μA | |
| Pin Count | 24 | |
| Package Type | SOIC | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Gate Driver Module | ||
Output Current 185μA | ||
Pin Count 24 | ||
Package Type SOIC | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas MOSFET driver is 3-phase N-channel MOSFET drivers. Both parts are specifically targeted for PWM motor control. These drivers have flexible input protocol for driving every possible switch combination. The user can even override the shoot-through protection for switched reluctance applications.
Independently drives 6 N-channel MOSFETs in 3-phase bridge configuration
Bootstrap supply maximum voltage up to 95VDC with bias supply from 7V to 15V
1.25A peak turn-off current
User programmable dead time (0.5μs to 4.5μs)
Bootstrap and optional charge pump maintain the high-side driver bias voltage.
Programmable bootstrap refresh time
Drives 1000pF load with typical rise time of 20ns and fall time of 10ns
Programmable under voltage set point
Related links
- Renesas Electronics MOSFET Gate Driver 20-Pin 15 V, SOIC
- Renesas Electronics HIP4086ABZT MOSFET Gate Driver SOIC
- Renesas Electronics MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4086ABZ MOSFET Gate Driver 6 SOIC
- Renesas Electronics ICL7667CBAZA MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7212CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15 V, SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
