Renesas Electronics ISL6208IRZ MOSFET Gate Driver, 4 A 8-Pin 5 V, SOIC
- RS Stock No.:
- 262-7249
- Mfr. Part No.:
- ISL6208IRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 100 units)*
$191.10
(exc. GST)
$210.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $1.911 | $191.10 |
| 200 - 400 | $1.788 | $178.80 |
| 500 - 900 | $1.57 | $157.00 |
| 1000 - 2400 | $1.357 | $135.70 |
| 2500 + | $1.309 | $130.90 |
*price indicative
- RS Stock No.:
- 262-7249
- Mfr. Part No.:
- ISL6208IRZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 8ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 8ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 4 mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Series | ISL6208 | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 8ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 8ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Width 4 mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Series ISL6208 | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics gate drivers are high frequency, MOSFET drivers which will optimized to drive two N channel power MOSFETs in a synchronous-rectified buck converter topology. They are especially suited for mobile computing applications that require high efficiency and excellent thermal performance.
Fastest reverse current fault
Internal charge pump
Power-good indicator
Related links
- Renesas Electronics ISL6208IRZ MOSFET Gate Driver SOIC
- Renesas Electronics ISL6208IBZ MOSFET Gate Driver SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi NCP51561DBDWR2G MOSFET Gate Driver SOIC
