Renesas Electronics ISL6208IBZ MOSFET Gate Driver, 4 A 8-Pin 5 V, SOIC
- RS Stock No.:
- 262-7246
- Mfr. Part No.:
- ISL6208IBZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7246
- Mfr. Part No.:
- ISL6208IBZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 8ns | |
| Driver Type | MOSFET | |
| Rise Time | 8ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | ISL6208 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 8ns | ||
Driver Type MOSFET | ||
Rise Time 8ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series ISL6208 | ||
Length 5mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics gate drivers are high frequency, MOSFET drivers which will optimized to drive two N channel power MOSFETs in a synchronous-rectified buck converter topology. They are especially suited for mobile computing applications that require high efficiency and excellent thermal performance.
Very smooth switching transition
Internal charge pump
Power-good indicator
Related links
- Renesas Electronics ISL6208IBZ MOSFET Gate Driver SOIC
- Renesas Electronics ISL6208IRZ MOSFET Gate Driver SOIC
- onsemi NCP51561DADWR2G MOSFET Gate Driver SOIC
- onsemi NCP51561BADWR2G MOSFET Gate Driver SOIC
- onsemi NCP51561BBDWR2G MOSFET Gate Driver SOIC
- Microchip MCP14700-E/SNVAO MOSFET Gate Driver 1 SOIC
- onsemi 32 A 8-Pin 5 V, SOIC
- onsemi NCV84045DR2G 32 A 8-Pin 5 V, SOIC
