Infineon IR2111SPBF, Gate Driver 2, 500 mA 8-Pin 20V, SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.49

(exc. GST)

$19.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.498$17.49
50 - 95$2.724$13.62
100 - 245$2.452$12.26
250 - 995$2.404$12.02
1000 +$2.234$11.17

*price indicative

Packaging Options:
RS Stock No.:
262-6695
Mfr. Part No.:
IR2111SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

500mA

Pin Count

8

Package Type

SOIC

Fall Time

65ns

Driver Type

Gate Driver

Rise Time

80ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon Half bridge driver IC is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels designed for half bridge applications. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction. Internal dead time is provided to avoid shoot through in the output half bridge.

Under voltage lockout

Tolerant to negative transient voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy