Infineon IR2101SPBF 2, 360 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 262-6687
- Mfr. Part No.:
- IR2101SPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 22%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.10
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,275 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.42 | $17.10 | - |
| 50 - 95 | $2.662 | $13.31 | 22% |
| 100 - 245 | $2.39 | $11.95 | 30% |
| 250 - 995 | $2.348 | $11.74 | 31% |
| 1000 + | $2.18 | $10.90 | 36% |
*price indicative
- RS Stock No.:
- 262-6687
- Mfr. Part No.:
- IR2101SPBF
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 360mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 90ns | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 360mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 90ns | ||
Rise Time 100ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon Gate driver IC is high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. The output driver feature a high Pulse current buffer stage designed for minimum driver cross conduction.
Floating channel designed for bootstrap operation
Under voltage lockout
Related links
- Infineon 2 SOIC
- Infineon High Side Gate Driver 2 SOIC-8
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 360 mA 8-Pin 20 V, PDIP
- Infineon IR2101PBF 360 mA 8-Pin 20 V, PDIP
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2ED2304S06FXUMA1 MOSFET Gate Driver 2 DSO