Infineon IR2101PBF, Gate Driver 2, 360 mA 8-Pin 20V, PDIP
- RS Stock No.:
- 262-6219
- Distrelec Article No.:
- 304-34-456
- Mfr. Part No.:
- IR2101PBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 22%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.77
(exc. GST)
$28.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.154 | $25.77 | - |
| 50 - 95 | $4.01 | $20.05 | 22% |
| 100 - 245 | $3.61 | $18.05 | 29% |
| 250 - 995 | $3.536 | $17.68 | 31% |
| 1000 + | $3.278 | $16.39 | 36% |
*price indicative
- RS Stock No.:
- 262-6219
- Distrelec Article No.:
- 304-34-456
- Mfr. Part No.:
- IR2101PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 360mA | |
| Pin Count | 8 | |
| Fall Time | 90ns | |
| Package Type | PDIP | |
| Driver Type | Gate Driver | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 360mA | ||
Pin Count 8 | ||
Fall Time 90ns | ||
Package Type PDIP | ||
Driver Type Gate Driver | ||
Rise Time 100ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high and low side driver IC is a high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction.
Under voltage lockout
Matched propagation delay for both channels
Related links
- Infineon 360 mA 8-Pin 20 V, PDIP
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon High Side Gate Driver 2 SOIC-8
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2ED2304S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2 SOIC
