onsemi NCD57530DWKR2G, IGBT, 6.5 A 14-Pin 20V, SOIC
- RS Stock No.:
- 261-9520
- Mfr. Part No.:
- NCD57530DWKR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.76 | - |
| 10 - 99 | $6.07 | 10% |
| 100 - 249 | $5.46 | 19% |
| 250 - 499 | $4.91 | 27% |
| 500 + | $4.40 | 34% |
*price indicative
- RS Stock No.:
- 261-9520
- Mfr. Part No.:
- NCD57530DWKR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 6.5A | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Driver Type | IGBT | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCD57 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 6.5A | ||
Pin Count 14 | ||
Package Type SOIC | ||
Driver Type IGBT | ||
Rise Time 12ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCD57 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor gate drivers are high−current two channel isolated IGBT gate drivers with 5 kVrms internal galvanic isolation from input to each output and functional isolation between the two output channels.
Programmable overlap
IGBT gate clamping during short circuit
Related links
- onsemi 6.5 A 14-Pin 20 V, SOIC
- onsemi NCV57540DWKR2G 6.5 A 14-Pin 20 V, SOIC
- onsemi NCV57530DWKR2G 6.5 A 14-Pin 20 V, SOIC
- onsemi NCD57540DWKR2G 6.5 A 14-Pin 20 V, SOIC
- onsemi 6.5 A 8-Pin 20 V, SOIC
- onsemi NCD57090EDWR2G 6.5 A 8-Pin 20 V, SOIC
- onsemi NCD57080BDR2G 6.5 A 8-Pin 20 V, SOIC
- onsemi NCD57090DDWR2G 6.5 A 8-Pin 20 V, SOIC
