Infineon IR21844SPBF MOSFET Gate Driver 14-Pin 20V, SOIC-14
- RS Stock No.:
- 260-5194
- Mfr. Part No.:
- IR21844SPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 110 more to save 13%
View bulk pricing optionsSubtotal (1 tube of 55 units)*
$270.60
(exc. GST)
$297.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 55 - 55 | $4.92 | $270.60 | - |
| 110 - 220 | $4.254 | $233.97 | 13% |
| 275 - 495 | $4.037 | $222.04 | 17% |
| 550 - 990 | $3.632 | $199.76 | 26% |
| 1045 + | $3.328 | $183.04 | 32% |
*price indicative
- RS Stock No.:
- 260-5194
- Mfr. Part No.:
- IR21844SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Pin Count | 14 | |
| Package Type | SOIC-14 | |
| Fall Time | 20ns | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Pin Count 14 | ||
Package Type SOIC-14 | ||
Fall Time 20ns | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Tolerant to negative transient voltage
Related links
- Infineon IR21844SPBF MOSFET Gate Driver 14-Pin 20 V, SOIC-14
- Infineon MOSFET Gate Driver 14-Pin 20 V, SOIC-14
- Infineon IRS21064SPBF MOSFET Gate Driver 14-Pin 20 V, SOIC-14
- Infineon MOSFET Gate Driver SOIC-14
- Infineon IRS21844SPBF MOSFET Gate Driver SOIC-14
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS21064STRPBF MOSFET Gate Driver SOIC
