Infineon IRS2104PBF, Gate Driver, 600 mA 8-Pin 600V, PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
257-5831
Mfr. Part No.:
IRS2104PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

600mA

Pin Count

8

Package Type

PDIP

Fall Time

35ns

Driver Type

Gate Driver

Number of Outputs

2

Rise Time

70ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS

Standards/Approvals

No

Automotive Standard

No

The Infineon half bridge driver is a high voltage, high speed power MOSFET and IGBT driver with dependent high- and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates from 10 V to 600 V.

Floating gate driver designed for bootstrap operation

Fully operational to +600 V

Tolerant to negative transient voltage, dV/dt immune

Gate drive supply range from 10 V to 20 V

Under voltage lockout

33 V, 5 V, and 15 V logic input compatible

Cross-conduction prevention logic

Matched propagation delay for both channels

Internal set dead time

High-side output in phase with input

Shutdown input turns off both channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy