Infineon 1EDN7126UXTSA1, Gate Driver, 1.5 A 7-Pin 200V, TSNP
- RS Stock No.:
- 260-1039
- Mfr. Part No.:
- 1EDN7126UXTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$2,614.50
(exc. GST)
$2,875.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 - 4500 | $0.581 | $2,614.50 |
| 9000 - 9000 | $0.523 | $2,353.50 |
| 13500 + | $0.471 | $2,119.50 |
*price indicative
- RS Stock No.:
- 260-1039
- Mfr. Part No.:
- 1EDN7126UXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 1.5A | |
| Pin Count | 7 | |
| Fall Time | 40ns | |
| Package Type | TSNP | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 1.5A | ||
Pin Count 7 | ||
Fall Time 40ns | ||
Package Type TSNP | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Gate Drivers is a single-channel gate-driver which is IC optimized and having a high-performance system design with fast-switching transistors, including truly differential input. The gate driver output state is exclusively controlled by the voltage difference between the two inputs, independent of the drivers reference potential as long as the common-mode voltage.
Induced turn-on immunity during fast switching transitions
High immunity to common-mode slew rate
Active bootstrap clamping
Related links
- Infineon 1.5 A 7-Pin 200 V, TSNP
- Infineon 1EDN7126UXTSA1 1.5 A 7-Pin 200 V, TSNP
- Infineon 2 A 7-Pin 200 V, TSNP
- Infineon 1 A 7-Pin 200 V, TSNP
- Infineon 500 mA 7-Pin 200 V, TSNP
- Infineon 1EDN7116UXTSA1 2 A 7-Pin 200 V, TSNP
- Infineon 1EDN7136UXTSA1 1 A 7-Pin 200 V, TSNP
- Infineon 1EDN7146UXTSA1 500 mA 7-Pin 200 V, TSNP
