Infineon 1EDN7116UXTSA1, Gate Driver, 2 A 7-Pin 11V, TSNP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4500 units)*

$2,835.00

(exc. GST)

$3,105.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4500 - 4500$0.63$2,835.00
9000 - 9000$0.567$2,551.50
13500 +$0.51$2,295.00

*price indicative

RS Stock No.:
260-1037
Mfr. Part No.:
1EDN7116UXTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

2A

Pin Count

7

Fall Time

20ns

Package Type

TSNP

Driver Type

Gate Driver

Rise Time

3ns

Minimum Supply Voltage

4.20V

Maximum Supply Voltage

11V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

1EDN7116

Standards/Approvals

RoHS

Automotive Standard

No

Infineon 1EDN7116 Series Gate Driver IC, 4.20V Minimum Supply Voltage, 2A Output Current - 1EDN7116UXTSA1


This gate driver IC provides a Compact solution for driving power MOSFETs and similar switches within low-voltage control domains. It operates across a modest supply range and is designed for high-speed switching tasks in ambient conditions spanning typical industrial limits. The device comes in a small TSNP package with a 7-pin layout suited to space-constrained assemblies.

Features and Benefits:


• 3 ns rise time enabling fast switching transitions
• 20 ns fall time reducing turn-off delay
• 2A output current delivering strong gate drive capability
• 4.20V to 11V supply range supporting low-voltage systems
• -40°C to 125°C rating permitting wide temperature operation

Applications


• Suitable for driving MOSFETs in DC-DC converters
• Ideal for use in motor-control gate stages
• Used with power stages in industrial switching supplies
• Can be used for fast switching in inverter front-ends

What package and pin count should I prepare for PCB footprint requirements?


The device is supplied in a TSNP package and requires a 7-pin footprint for mounting.

What ambient temperature range can the device tolerate during operation?


It is specified to operate within a span from -40°C to 125°C, suitable for extended-temperature applications.

What input supply voltages will power the driver correctly?


The driver functions across a supply window from 4.20V up to 11V to accommodate varied low-voltage designs.

How much current can the output source or sink when switching a gate?


The output stage provides 2A of drive capability for charging and discharging gate capacitances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy