Infineon IR4427STRPBF Low Side Gate Driver 2, 3.3 A 8-Pin 6V, SOIC-8
- RS Stock No.:
- 258-8193
- Mfr. Part No.:
- IR4427STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.06
(exc. GST)
$15.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,495 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.812 | $14.06 | - |
| 50 - 95 | $2.39 | $11.95 | 15% |
| 100 - 245 | $2.046 | $10.23 | 27% |
| 250 - 995 | $1.91 | $9.55 | 32% |
| 1000 + | $1.452 | $7.26 | 48% |
*price indicative
- RS Stock No.:
- 258-8193
- Mfr. Part No.:
- IR4427STRPBF
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 3.3A | |
| Pin Count | 8 | |
| Fall Time | 10ns | |
| Package Type | SOIC-8 | |
| Number of Outputs | 2 | |
| Driver Type | Low Side | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 6V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IR4427 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 3.3A | ||
Pin Count 8 | ||
Fall Time 10ns | ||
Package Type SOIC-8 | ||
Number of Outputs 2 | ||
Driver Type Low Side | ||
Rise Time 15ns | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 6V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IR4427 | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Infineon Low Side Gate Driver 2 SOIC-8
- Infineon Low Side Gate Driver 2 SOIC
- Infineon IRS4427SPBF Low Side Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 1 SOIC-8
- onsemi FAD3171MXA MOSFET Gate Driver 1 SOIC-8
- Infineon Low Side Gate Driver 1 SOIC
- Infineon IRS4427STRPBF Low Side Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
