Infineon IRS2005STRPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 258-4001
- Mfr. Part No.:
- IRS2005STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.352 | $6.76 | - |
| 10 - 95 | $1.204 | $6.02 | 10% |
| 100 - 245 | $1.144 | $5.72 | 15% |
| 250 - 495 | $0.942 | $4.71 | 30% |
| 500 + | $0.878 | $4.39 | 35% |
*price indicative
- RS Stock No.:
- 258-4001
- Mfr. Part No.:
- IRS2005STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Rise Time | 170ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | IRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Rise Time 170ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series IRS | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver IC, 0.60A Output Current, SOIC Package - IRS2005STRPBF
This gate driver IC provides gate drive for power MOSFETs and similar switching devices within a low-voltage supply environment. It operates from a 10V to 20V supply and is intended for industrial applications requiring a Compact 8-pin SOIC package and extended ambient temperature capability.
Features and Benefits:
• 0.60A output current delivers reliable MOSFET gate switching performance
• 10V minimum supply allows operation from commonly available rails
• 20V maximum supply tolerates higher gate-drive voltages for broader use
• 170ns rise time supports controlled turn-on to reduce overshoot
• 30ns fall time enables fast turn-off for efficient switching
• 10V minimum supply allows operation from commonly available rails
• 20V maximum supply tolerates higher gate-drive voltages for broader use
• 170ns rise time supports controlled turn-on to reduce overshoot
• 30ns fall time enables fast turn-off for efficient switching
Applications
• Used with power MOSFETs in industrial converters
• Suitable for low-voltage motor drive gate stages
• Ideal for switching stages in power supply modules
• Can be used for gate control in DC-DC conversion
• Suitable for low-voltage motor drive gate stages
• Ideal for switching stages in power supply modules
• Can be used for gate control in DC-DC conversion
What package and pin count should I expect for PCB layout?
The device is supplied in an 8-pin SOIC which suits standard through-hole land patterns and Compact surface-mount layouts.
What ambient temperatures can it withstand during operation?
It is rated to operate across a range from -40°C up to 125°C to accommodate demanding thermal environments.
How does switching behaviour affect system design?
The specified rise time of 170ns and fall time of 30ns influence gate-charge timing and switching losses, informing snubber and gate-resistor selection.
Is this part suitable for automotive qualification?
It is not specified as an automotive-grade component and should be evaluated accordingly for vehicle applications.
Related links
- Infineon High Side Gate Driver SOIC
- Infineon High Side Gate Driver SOIC
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon High Side Gate Driver SOIC
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon High Side Gate Driver SOIC-8
- Infineon IR2112SPBF High Side Gate Driver 2 SOIC-16
- Infineon IRS2113STRPBF High Side Gate Driver SOIC
