Infineon IR21844STRPBF, 1.8 A 14-Pin 20V, SOIC
- RS Stock No.:
- 258-3944
- Mfr. Part No.:
- IR21844STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $1,135.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,672.50
(exc. GST)
$6,240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.269 | $5,672.50 | - |
| 5000 - 5000 | $2.042 | $5,105.00 | $1,135.00 |
| 7500 + | $1.838 | $4,595.00 | $3,232.50 |
*price indicative
- RS Stock No.:
- 258-3944
- Mfr. Part No.:
- IR21844STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 1.8A | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR2184(4)(S) | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 1.8A | ||
Pin Count 14 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IR2184(4)(S) | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge gate driver is are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high Pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Gate drive supply range from 10 to 20V
Under voltage lockout for both channels
3.3V and 5V input logic compatible
Matched propagation delay for both channels
Logic and power ground +/- 5V offset.
Lower di/dt gate driver for better noise immunity
Output source/sink current capability 1.4A/1.8A
Related links
- Infineon IR21844STRPBF SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC-14
- Infineon IRS21844SPBF MOSFET Gate Driver SOIC-14
- Infineon IRS21844STRPBF MOSFET Gate Driver SOIC
- Infineon IR21094SPBF MOSFET Gate Driver 2 SOIC
- onsemi 6.5 A 14-Pin 20 V, SOIC
- onsemi NCV57540DWKR2G 6.5 A 14-Pin 20 V, SOIC
