Infineon IR2128SPBF, 500 A 8-Pin 625V, SOIC
- RS Stock No.:
- 258-3938
- Mfr. Part No.:
- IR2128SPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 190 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 95 units)*
$266.28
(exc. GST)
$292.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,040 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | $2.803 | $266.29 | - |
| 190 - 190 | $2.523 | $239.69 | 9% |
| 285 + | $2.271 | $215.75 | 18% |
*price indicative
- RS Stock No.:
- 258-3938
- Mfr. Part No.:
- IR2128SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500A | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | SOIC | |
| Rise Time | 130ns | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 625V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR21xx | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500A | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type SOIC | ||
Rise Time 130ns | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 625V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IR21xx | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 600 V high side gate driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTsand MOSFETs. Also available in 8 Lead PDIP.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage dV/dt immune
