Infineon IR21094STRPBF, Gate Driver 8-Pin 625V, SOIC
- RS Stock No.:
- 258-3927
- Mfr. Part No.:
- IR21094STRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,388 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $2.99 | $5.98 |
| 10 - 98 | $2.685 | $5.37 |
| 100 - 248 | $2.475 | $4.95 |
| 250 - 498 | $2.16 | $4.32 |
| 500 + | $2.03 | $4.06 |
*price indicative
- RS Stock No.:
- 258-3927
- Mfr. Part No.:
- IR21094STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 50ns | |
| Driver Type | Gate Driver | |
| Rise Time | 150ns | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 625V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 50ns | ||
Driver Type Gate Driver | ||
Rise Time 150ns | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 625V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600 V half bridge driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage
dV/dt immune
