Infineon 2EDN7524RXTMA1, Gate Driver 8-Pin 20V, DSO
- RS Stock No.:
- 258-0622
- Mfr. Part No.:
- 2EDN7524RXTMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$4,275.00
(exc. GST)
$4,700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.855 | $4,275.00 |
| 10000 - 10000 | $0.77 | $3,850.00 |
| 15000 + | $0.693 | $3,465.00 |
*price indicative
- RS Stock No.:
- 258-0622
- Mfr. Part No.:
- 2EDN7524RXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Pin Count | 8 | |
| Fall Time | 5ns | |
| Package Type | DSO | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Pin Count 8 | ||
Fall Time 5ns | ||
Package Type DSO | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EiceDRIVER is an advanced dual-channel driver. It is suited to drive logic and normal level MOSFETs and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, Super junction MOSFETs, as well as IGBTs and GaN Power devices. The control and enable inputs are LV-TTL compatible with an input voltage range from -5 V to +20 V. -10 V input pin robustness protects the driver against latch-up or electrical overstress which can be induced by parasitic ground inductances. This greatly enhances system stability.
1 ns channel-to-channel propagation delay accuracy enables safe use of two channels in parallel
Two independent 5 A channels enable numerous deployment options
Industry standard packages and pinout ease system-design upgrades
