Infineon 1ED3121MU12HXUMA1, Gate Driver, 14 A 8-Pin 5V, PG-DSO-8

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.31

(exc. GST)

$8.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.655$7.31-
10 - 98$3.285$6.5710%
100 - 248$3.10$6.2015%
250 - 498$2.685$5.3726%
500 +$2.535$5.0730%

*price indicative

Packaging Options:
RS Stock No.:
258-0589
Mfr. Part No.:
1ED3121MU12HXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

14A

Pin Count

8

Fall Time

30ns

Package Type

PG-DSO-8

Driver Type

Gate Driver

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon EiceDRIVER compact single-channel isolated gate driver with 5.5 A typical sinking and sourcing peak output current in DSO-8 wide-body package with large creep age distance for IGBTs, MOSFETs and SiC MOSFETs. EiceDRIVER compact single-channel offers separate sink and source output, accurate and stable timing, active shutdown to ensure a safe IGBT off-state in case the output chip is not connected to the power, short-circuit clamping to limit the gate voltage during short circuit. The driver can operate over a wide supply voltage range, either unipolar or bipolar.

Galvanic ally isolated coreless transformer gate driver

5.5 A typical sinking and sourcing peak output current

40 V absolute maximum output supply voltage

90 ns propagation delay with 30 ns input filter

High common-mode transient immunity CMTI >200 kV/μs

Separate source and sink outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy