Infineon ISO1H801GAUMA1 High Side Gate Driver, 625 mA 36-Pin 5V, PG-DSO-36
- RS Stock No.:
- 242-0994
- Mfr. Part No.:
- ISO1H801GAUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 1600 more to save $257.60
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$5,371.20
(exc. GST)
$5,908.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $6.714 | $5,371.20 | - |
| 1600 - 1600 | $6.553 | $5,242.40 | $257.60 |
| 2400 + | $6.396 | $5,116.80 | $763.20 |
*price indicative
- RS Stock No.:
- 242-0994
- Mfr. Part No.:
- ISO1H801GAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | High Side Power Switch | |
| Output Current | 625mA | |
| Pin Count | 36 | |
| Package Type | PG-DSO-36 | |
| Fall Time | 89μs | |
| Driver Type | High Side | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type High Side Power Switch | ||
Output Current 625mA | ||
Pin Count 36 | ||
Package Type PG-DSO-36 | ||
Fall Time 89μs | ||
Driver Type High Side | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon galvanically isolated 8 bit data interface in PG-DSO-36 package gate driver.It provides 8 fully protected high-side power switches that are able to handle currents up to 625 mA. An 8 bit parallel μC compatible interface allows to connect the IC directly to a μC system. The input interface supports also a direct control mode and is designed to operate with 5V CMOS compatible levels.
Isolated switch for industrial applications (PLC)
Interface 5V CMOS operation compatible
Parallel interface
Direct control mode
High common mode transient immunity
Overload,Short circuit and ESD protection
Reverse Output Voltage protection
Related links
- Infineon ISO1H801GAUMA1 High Side Gate Driver PG-DSO-36
- Infineon 14 A 8-Pin 5 V, PG-DSO-8
- Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5 V, PG-DSO-8
- Infineon 1EDB7275FXUMA1 MOSFET Gate Driver PG-DSO-8
- Infineon MOSFET Gate Driver PG-DSO-16
