Texas Instruments LMG1020YFFT MOSFET Gate Driver 1, 51 mA 6-Pin 5 V, BGA

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$17.05

(exc. GST)

$18.756

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 824 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8$8.525$17.05
10 - 18$7.655$15.31
20 - 98$7.50$15.00
100 - 198$6.28$12.56
200 +$6.165$12.33

*price indicative

Packaging Options:
RS Stock No.:
252-8691
Mfr. Part No.:
LMG1020YFFT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

51mA

Pin Count

6

Package Type

BGA

Fall Time

0.4ns

Driver Type

MOSFET

Rise Time

400ps

Minimum Supply Voltage

5V

Number of Drivers

1

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

LMG10

Mount Type

PCB

Automotive Standard

No

Related links