onsemi NCV57081BDR2G MOSFET Gate Driver 8-Pin 22V, SOIC
- RS Stock No.:
- 244-9164
- Mfr. Part No.:
- NCV57081BDR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$10,345.00
(exc. GST)
$11,380.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $4.138 | $10,345.00 |
| 5000 - 5000 | $4.121 | $10,302.50 |
| 7500 + | $4.103 | $10,257.50 |
*price indicative
- RS Stock No.:
- 244-9164
- Mfr. Part No.:
- NCV57081BDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Fall Time | 13ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 22V | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCV57 | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Fall Time 13ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 22V | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCV57 | ||
Mount Type PCB | ||
Automotive Standard No | ||
The ON Semiconductor high−current single channel IGBT/MOSFET gate drivers with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The devices accept complementary inputs and depending on the pin configuration, offer options such as Active Miller Clamp (version A), negative power supply (version B) and separate high and low (OUTH and OUTL) driver outputs (version C) for system design convenience. The driver accommodate wide range of input bias voltage and signal levels from 3.3 V to 20 V and they are available in narrow−body SOIC−8 package.
High Peak Output Current (+6.5 A/−6.5 A)
Low Clamp Voltage Drop Eliminates the Need of Negative Power
Supply to Prevent Spurious Gate Turn−on (Version A)
Short Propagation Delays with Accurate Matching
IGBT/MOSFET Gate Clamping during Short Circuit
IGBT/MOSFET Gate Active Pull Down
Tight UVLO Thresholds for Bias Flexibility
Wide Bias Voltage Range including Negative VEE2 (Version B)
3.3 V, 5 V, and 15 V Logic Input
3.75 kVRMS VISO (I−O) (to meet UL1577 Requirements)
Related links
- onsemi MOSFET Gate Driver 8-Pin 22 V, SOIC
- onsemi NCV57081BDR2G MOSFET Gate Driver 8-Pin 22 V, SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi NCV57081CDR2G MOSFET Gate Driver 8-Pin 22 V, SOIC
- onsemi NCV57081ADR2G MOSFET Gate Driver 8-Pin 22 V, SOIC
- onsemi NCV57091CDWR2G MOSFET Gate Driver SOIC
- onsemi MOSFET Gate Driver SOIC
