Infineon 1ED3122MU12HXUMA1, Gate Driver, 10 A 8-Pin 17V, PG-DSO-8
- RS Stock No.:
- 243-9257
- Mfr. Part No.:
- 1ED3122MU12HXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.57
(exc. GST)
$7.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 272 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.285 | $6.57 | - |
| 10 - 98 | $3.21 | $6.42 | 2% |
| 100 - 248 | $3.135 | $6.27 | 4% |
| 250 - 498 | $3.06 | $6.12 | 6% |
| 500 + | $2.985 | $5.97 | 9% |
*price indicative
- RS Stock No.:
- 243-9257
- Mfr. Part No.:
- 1ED3122MU12HXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 10A | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon gate driver ICs are galvanically isolated single channel gate driver ICs for IGBT, MOSFET and SiC MOSFET in PG-DSO-8 package. It has output current is 10 A. The operating temperature of a gate driver is from -40 °C to 125 °C.
Surface mount technology
Active Miller clamp
Fast EV charging
Motor control and drives
Server power supply
Solutions for solar energy systems
Uninterruptible Power Supply (UPS).
Related links
- Infineon 10 A 8-Pin 17 V, PG-DSO-8
- Infineon 14 A 8-Pin 17 V, PG-DSO-8
- Infineon 1ED3123MU12HXUMA1 14 A 8-Pin 17 V, PG-DSO-8
- Infineon 1ED3124MU12HXUMA1 14 A 8-Pin 17 V, PG-DSO-8
- Infineon 2ED3147MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3143MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3146MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3144MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
