Infineon 1EDB7275FXUMA1 MOSFET Gate Driver, 5.4 A 8-Pin 15V, PG-DSO-8
- RS Stock No.:
- 234-8938
- Mfr. Part No.:
- 1EDB7275FXUMA1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-8938
- Mfr. Part No.:
- 1EDB7275FXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 5.4A | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 9ns | |
| Driver Type | MOSFET | |
| Rise Time | 16ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 1ED | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 5.4A | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Fall Time 9ns | ||
Driver Type MOSFET | ||
Rise Time 16ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 1ED | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Infineon 1ED Series Gate Driver, 3V Minimum Supply Voltage, 5.4A Output Current - 1EDB7275FXUMA1
This gate driver provides low-voltage MOSFET gate control for industrial and automotive power stages. It operates from a low supply and delivers high drive capability to switch transistors rapidly, while functioning across a wide ambient temperature range for demanding environments.
Features and Benefits:
• Minimum supply of 3V enables compatibility with low-voltage systems
• Output current 5.4A supplies high gate charge efficiently
• Maximum supply voltage 15V allows substantial gate drive amplitude
• Rise time 16ns supports quick turn-on transitions
• Fall time 9ns ensures fast turn-off behaviour
• Surface-mount PG-DSO-8 package suits Compact board layouts
• Output current 5.4A supplies high gate charge efficiently
• Maximum supply voltage 15V allows substantial gate drive amplitude
• Rise time 16ns supports quick turn-on transitions
• Fall time 9ns ensures fast turn-off behaviour
• Surface-mount PG-DSO-8 package suits Compact board layouts
Applications
• Suitable for driving power MOSFETs in DC-DC converters
• Ideal for automotive power management modules
• Used with half-bridge and full-bridge transistor stages
• Can be used for industrial motor-drive gate control
• Appropriate for surface-mount assemblies in Compact electronics
• Ideal for automotive power management modules
• Used with half-bridge and full-bridge transistor stages
• Can be used for industrial motor-drive gate control
• Appropriate for surface-mount assemblies in Compact electronics
What temperature range can this device operate within?
It functions between -40°C and 125°C to meet elevated and low ambient conditions.
Is the device compliant with automotive reliability standards?
It meets AEC-Q100 criteria for use in vehicle electronics.
Which mounting style is required for PCB assembly?
The package is designed for surface mounting in PG-DSO-8 format.
Are there environmental conformity considerations for disposal or use?
The device is RoHS compliant, indicating restricted hazardous substance content.
Related links
- Infineon 1EDB7275FXUMA1 MOSFET Gate Driver PG-DSO-8
- Infineon 1EDB8275FXUMA1 MOSFET Gate Driver 1 PG-DSO-8
- Infineon 14 A 8-Pin 5 V, PG-DSO-8
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5 V, PG-DSO-8
- Infineon MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
