onsemi NCP51100ASNT1G MOSFET Gate Driver, 6.5 A 5-Pin 18V, SOT-23
- RS Stock No.:
- 233-6823
- Mfr. Part No.:
- NCP51100ASNT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.83
(exc. GST)
$6.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.166 | $5.83 | - |
| 10 - 95 | $1.146 | $5.73 | 1% |
| 100 - 245 | $1.126 | $5.63 | 3% |
| 250 - 495 | $1.108 | $5.54 | 4% |
| 500 + | $1.09 | $5.45 | 6% |
*price indicative
- RS Stock No.:
- 233-6823
- Mfr. Part No.:
- NCP51100ASNT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 6.5A | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Fall Time | 17ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Series | NCP51100 | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 6.5A | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Fall Time 17ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Series NCP51100 | ||
Height 1.45mm | ||
Length 2.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The ON Semiconductor NCP51100ASNT1G is 2 A gate driver is designed to drive an N-Channel enhancement-mode MOSFET in low −side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with TTL input thresholds. Internal circuitry provides an under−voltage lockout function by holding the output low until the supply voltage is within the operating range. The NCP51100 delivers fast MOSFET switching performance, which helps maximize efficiency in high frequency power converter designs.
It has an operating voltage range is 11 V to 18 V
It offers a 3 A peak sink/source with VDD of 12 V
It offers 2.5 A sink / 1.8 A source with VOUT of 6 V
It has 14 ns / 7 ns of typical Rise/Fall times (1 nF Load)
Related links
- onsemi MOSFET Gate Driver SOT-23
- onsemi MOSFET Gate Driver 1 SOT-23
- onsemi MOSFET Gate Driver 1 SOT-23
- onsemi FAN3111CSX MOSFET Gate Driver 1 SOT-23
- onsemi FAN3100TSX MOSFET Gate Driver 1 SOT-23
- onsemi FAN3111ESX MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
