STMicroelectronics MASTERGAN5TR 2 31-Pin, QFN
- RS Stock No.:
- 233-0469
- Mfr. Part No.:
- MASTERGAN5TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0469
- Mfr. Part No.:
- MASTERGAN5TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Pin Count | 31 | |
| Package Type | QFN | |
| Number of Drivers | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Pin Count 31 | ||
Package Type QFN | ||
Number of Drivers 2 | ||
The STMicroelectronics MASTERGAN5TR is high power density 600 V half-bridge driver with two enhancement mode GaN power HEMTs. The MASTERGAN5 is an Advanced power system-in-package integrating a gate driver and two enhancement mode GaN power transistors in half bridge configuration. The integrated power GaNs have 650 V drain-source blocking voltage and RDS(ON) of 450 mΩ, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. It is a High power density 600 V half-bridge driver with two enhancement mode GaN power HEMTs.
Reverse current capability
Zero reverse recovery loss
UVLO protection on low-side and high-side
Internal bootstrap diode
Interlocking function
Accurate internal timing match
3.3 V to 15 V compatible inputs with hysteresis and pull-down
Related links
- STMicroelectronics MASTERGAN5TR 2 31-Pin, QFN
- STMicroelectronics MASTERG Type P 6.5 A 31-Pin QFN-9 MASTERGAN4LTR
- STMicroelectronics MASTERG Type N 9.7 A 31-Pin QFN-9 MASTERGAN1LTR
- STMicroelectronics MOSFET Gate Driver 1 31-Pin 11 V, ECOPACK
- STMicroelectronics MASTERGAN5 VFQFPN-31L
- STMicroelectronics QFN
- STMicroelectronics MASTERGAN2 QFN
- STMicroelectronics Gate Driver QFN
