STMicroelectronics MASTERGAN5TR 2 31-Pin, QFN
- RS Stock No.:
- 233-0468
- Mfr. Part No.:
- MASTERGAN5TR
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0468
- Mfr. Part No.:
- MASTERGAN5TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Pin Count | 31 | |
| Package Type | QFN | |
| Number of Drivers | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Pin Count 31 | ||
Package Type QFN | ||
Number of Drivers 2 | ||
The STMicroelectronics MASTERGAN5TR is high power density 600 V half-bridge driver with two enhancement mode GaN power HEMTs. The MASTERGAN5 is an Advanced power system-in-package integrating a gate driver and two enhancement mode GaN power transistors in half bridge configuration. The integrated power GaNs have 650 V drain-source blocking voltage and RDS(ON) of 450 mΩ, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. It is a High power density 600 V half-bridge driver with two enhancement mode GaN power HEMTs.
Reverse current capability
Zero reverse recovery loss
UVLO protection on low-side and high-side
Internal bootstrap diode
Interlocking function
Accurate internal timing match
3.3 V to 15 V compatible inputs with hysteresis and pull-down
Related links
- STMicroelectronics MASTERGAN5TR 2 31-Pin, QFN
- STMicroelectronics MASTERG Type P 6.5 A 31-Pin QFN-9 MASTERGAN4LTR
- STMicroelectronics MASTERG Type N 9.7 A 31-Pin QFN-9 MASTERGAN1LTR
- STMicroelectronics MOSFET Gate Driver 1 31-Pin 11 V, ECOPACK
- STMicroelectronics MASTERGAN5 VFQFPN-31L
- STMicroelectronics QFN
- STMicroelectronics MASTERGAN2 QFN
- STMicroelectronics Gate Driver QFN
